
Automotive-grade D-Type flip-flop IC featuring two independent elements. Operates with positive edge clock triggering and a maximum frequency of 35MHz. This CMOS logic device supports a supply voltage range of 2V to 6V and offers a propagation delay of 160ns. Packaged in a 14-pin TSSOP with surface mount configuration, it is halogen-free and RoHS compliant.
Onsemi MC74HC74ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| High Level Output Current | -5.2mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 160ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
