Dual D-Type Flip-Flop, CMOS technology, operating from 2V to 6V. Features positive edge triggering, complementary outputs, and a maximum operating frequency of 35MHz. Surface mount SOIC package with 100ns propagation delay and 17ns turn-on delay. Supports -5.2mA high-level and 5.2mA low-level output current, with a wide operating temperature range of -55°C to 125°C. RoHS compliant and halogen-free.
Onsemi MC74HC74AFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC74AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
