
Dual D-Type Flip-Flop IC featuring positive edge triggering and complementary outputs. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a maximum clock frequency of 35MHz and a propagation delay of 100ns. Packaged in a 14-pin PDIP for through-hole mounting, with dimensions of 19.56mm length, 6.6mm width, and 3.68mm height. Supports output currents of 5.2mA (low) and -5.2mA (high), with a quiescent current of 2uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC74AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Height | 3.68mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC74AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
