
Dual D-Type Flip-Flop IC, featuring complementary outputs and positive edge triggering. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a maximum frequency of 24MHz. This CMOS logic component offers a propagation delay of 100ns and a turn-on delay time of 17ns. Designed for through-hole mounting in a 14-pin PDIP package, it boasts a wide operating temperature range from -55°C to 125°C. RoHS compliant with a high-level output current of -5.2mA and a low-level output current of 5.2mA.
Onsemi MC74HC74ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Height | 3.68mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC74ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
