
The MC74HC86AFEL is a 4-channel logic IC with XOR and OR gate functions, featuring a SOIC-14 package and surface mount design. It operates within a temperature range of -55 to 125°C and has a propagation delay of 17ns. The device is RoHS compliant and has a quiescent current of 1uA. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with high and low level output currents of 5.2mA. The IC is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC86AFEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC86AFEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC86AFEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
