
The MC74HC86AFELG is a 4-channel XOR/AND gate IC with a propagation delay of 17ns. It operates over a temperature range of -55°C to 125°C and is available in a SOIC-14 package. This lead-free device is RoHS compliant and features a quiescent current of 1uA. It is suitable for use in surface mount applications and is part of the 74HC series of CMOS logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC86AFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC86AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC86AFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
