
The MC74HCT04ADR2 is a 14-pin surface mount inverter from Onsemi, featuring a SOIC N package and HCT CMOS process technology. It operates over a temperature range of -55°C to 125°C and has a maximum high level output current of -4mA and a maximum low level output current of 4mA. The device is suitable for use in logic circuits and is packaged in a lead-frame SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HCT04ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HCT04ADR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | HCT |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Maximum High Level Output Current | -4mA |
| Maximum Low Level Output Current | 4mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HCT04ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.