
Surface mount Hex Inverter IC featuring six independent inverter gates. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers 4mA output current. CMOS technology ensures low quiescent current of 1uA. Propagation delay is 17ns, with turn-on delay time at 26ns. Packaged in TSSOP for tape and reel distribution, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HCT04ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
No datasheet is available for this part.
