Hex 1-input inverter gate, 74HCT series, featuring six independent inverter circuits. This CMOS logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a 4mA output current capability at both high and low levels. With a propagation delay of 26ns, it is housed in a 14-pin PDIP through-hole package measuring 0.77 inches in length, 0.26 inches in width, and 0.144 inches in height. This RoHS compliant component is lead-free and suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC74HCT04ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.144inch |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Width | 0.26inch |
| RoHS | Compliant |
No datasheet is available for this part.
