Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates with a supply voltage range of 2V to 6V and offers a propagation delay of 25ns. Designed for surface mounting in a TSSOP package, it provides 4mA of both high and low level output current. The component is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HCT132ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
