
3-to-8 Decoder/Demultiplexer IC, featuring LSTTL compatible inputs. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 3 input lines and 8 output lines, with an inverting polarity. Key specifications include a 1.5ns propagation delay and 4mA high/low level output current. Packaged in a 16-lead SOIC, this halogen-free and lead-free device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 5uW |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
