The MC74HCT138ADT is a 16-channel dual multiplexer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device is a logic IC type OTHER DECODER/DRIVER with a supply voltage range of 4.5 to 5.5 volts. It has a propagation delay of 45 nanoseconds and a maximum output current of 0.004 amps. The device is packaged in a TSSOP16 package with a width of 4.4 millimeters and a length of 5 millimeters.
Onsemi MC74HCT138ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 45 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HCT138ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.