This 1-of-8 decoder/demultiplexer IC features 3 address inputs and 8 active-low outputs. It operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. The device offers a propagation delay of 27ns and supports LSTTL compatible inputs. Designed for surface mounting, it comes in a TSSOP package and is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 450mW |
| Propagation Delay | 27ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
