
Automotive-grade 6-element CMOS logic inverter with Schmitt trigger inputs. Features a 5V nominal operating supply voltage, ranging from 4.5V to 5.5V, and a maximum output current of 4mA. This surface-mount component is housed in a 14-pin SOIC package with dimensions of 8.75mm length, 4mm width, and 1.5mm height. Operating across a wide temperature range of -55°C to 125°C, it offers a propagation delay of 48ns and is RoHS compliant.
Onsemi MC74HCT14ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
