Hex Inverter with Schmitt Trigger Input, CMOS technology, operating at 5V supply voltage. Features 6 independent inverter gates, each with a Schmitt trigger input for enhanced noise immunity. Maximum operating temperature reaches 125°C, with a minimum of -55°C. Packaged in a TSSOP surface mount configuration, this component offers a propagation delay of 32ns and is RoHS compliant.
Onsemi MC74HCT14ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| Weight | 0.004949oz |
| RoHS | Compliant |
No datasheet is available for this part.
