Onsemi MC74HCT14AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT14AFELG to view detailed technical specifications.
No datasheet is available for this part.
