Hex inverter logic IC featuring Schmitt trigger inputs for noise immunity. This through-hole component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers six independent 1-input inverter circuits, each capable of sourcing or sinking 4mA output current. The PDIP-14 package provides a -55°C to 125°C operating temperature range and a propagation delay of 48ns.
Onsemi MC74HCT14ANG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
No datasheet is available for this part.
