Octal 3-state noninverting buffer/line driver/line receiver featuring LSTTL-compatible inputs. This CMOS buffer offers 8 channels with 8 inputs and 8 outputs, organized into two 4-bit elements. Operating at a nominal 5V supply voltage, it supports a wide range from -500mV to 7V. The device boasts a 45ns propagation delay and a maximum operating temperature of 125°C. Surface mountable in a wide SOIC package, it is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HCT241ADWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT241ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
