
Octal 3-state noninverting buffer/line driver/line receiver with LSTTL-compatible inputs. This CMOS buffer features 8 channels, 2 elements, and 4 bits per element, supporting a wide operating supply voltage range from -500mV to 7V, with a nominal 5V. It offers a high level output current of 6mA and a low level output current of 6mA, with a propagation delay of 45ns. Packaged in a surface-mount SOIC-20 wide body, this component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HCT241ADWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HCT241ADWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT241ADWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
