
Dual 4-bit buffer/line driver with 8 channels and 8 input lines, featuring 3-state true outputs. Operates with a 5V supply voltage, a 4.5V to 5.5V range, and supports a 45A current rating. Offers a propagation delay of 20ns and a turn-on delay time of 39ns. This CMOS technology component is packaged in a 20-pin PDIP for through-hole mounting and is RoHS compliant.
Onsemi MC74HCT244ANG technical specifications.
| Package/Case | PDIP |
| Current Rating | 45A |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Buffer, Inverting, Receiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT244ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
