
Automotive-grade 8-bit bidirectional bus transceiver, CMOS technology, 3-state output. Features 5V nominal operating supply voltage, 4.5V to 5.5V range, and 22ns propagation delay. Offers 6mA high and low level output current, with a wide operating temperature range of -55°C to 125°C. Packaged in a 20-pin TSSOP for surface mounting, this halogen-free and lead-free component is RoHS compliant.
Onsemi MC74HCT245ADTG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT245ADTG to view detailed technical specifications.
No datasheet is available for this part.
