The MC74HCT245ADTR2 is a 20-pin TSSOP military-grade bus transceiver from Onsemi. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 33ns. The device is a 5V logic IC with a supply voltage range of 4.5V to 5.5V. It features a bidirectional count direction and a common control type, making it suitable for various applications.
Onsemi MC74HCT245ADTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HCT245ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.