
8-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a maximum power dissipation of 450mW and a wide operating temperature range from -55°C to 125°C. The component is surface mountable in a 20-pin TSSOP package and is RoHS compliant and halogen-free.
Onsemi MC74HCT245ADTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74HCT245A |
| Supply Current | 40uA |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT245ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
