
8-bit transceiver IC featuring 3-state, true outputs and CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers 6mA high and low level output current, with a maximum power dissipation of 500mW. Packaged in a 20-lead SOIC surface mount configuration, this RoHS compliant component has a maximum operating temperature of 125°C.
Onsemi MC74HCT245AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT245AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
