
8-bit bidirectional transceiver with true outputs, featuring 3-state outputs and CMOS technology. This logic IC operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. It offers 6mA high and low level output current, a propagation delay of 22ns, and a turn-on delay time of 42ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Onsemi MC74HCT245ANG technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT245ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
