
Octal D Flip-Flop, CMOS technology, featuring 8 bits with 8 inputs and 8 outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum frequency of 30MHz. Positive edge clock triggering, non-inverting polarity, and a propagation delay of 25ns. Housed in a TSSOP package for surface mounting, this component offers 4mA high and low level output current. Designed for wide temperature operation from -55°C to 125°C, it is RoHS and Halogen Free compliant.
Onsemi MC74HCT273ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
No datasheet is available for this part.
