Octal D-type latch IC, featuring 8 independent circuits with 8 bits each. This CMOS logic component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers 3-STATE non-inverting outputs with a low level output current of 6mA and a high level output current of -6mA. The surface mount SOIC W package is halogen-free, lead-free, and RoHS compliant, with a propagation delay of 53ns.
Onsemi MC74HCT373ADWR2G technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
No datasheet is available for this part.
