
Octal 3-State Non-inverting D Flip-Flop, SOIC-20 WB package, featuring 8 bits and 8 input lines. Operates with a 5V supply voltage, positive edge clock trigger, and a maximum frequency of 20MHz. Offers 3-state output with -6mA high-level and 6mA low-level output current. This surface mount component is halogen-free, lead-free, and RoHS compliant, with a propagation delay of 31ns. Packaged on a 1000-piece tape and reel.
Onsemi MC74HCT374ADWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| RoHS Compliant | Yes |
| Series | MC74HCT374A |
| Technology | CMOS |
| Turn-On Delay Time | 47ns |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
