
8-bit buffer/line driver with true, 3-state outputs. Features a 4.5V to 5.5V supply voltage range and operates from -55°C to 125°C. Offers 6mA high and low level output current. Through-hole mounting in a 20-pin PDIP package. Propagation delay is 23ns.
Onsemi MC74HCT541AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT541AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
