
8-bit, 3-state, non-inverting D-type transparent latch IC. Features 8 independent channels with a 5V operating supply voltage, supporting 4.5V to 5.5V. Offers a high level output current of -6mA and a low level output current of 6mA. Operates across a temperature range of -55°C to 125°C with a propagation delay of 45ns. Packaged in a 20-pin SOIC surface mount configuration, this component is halogen and lead-free, and RoHS compliant.
Onsemi MC74HCT573ADWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
