Onsemi MC74HCT573AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Series | 74HCT |
| Turn-On Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT573AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
