
Octal 3-State Non-inverting D Flip-Flop, a CMOS logic IC designed for surface mounting in a SOIC package. This component features 8 bits, positive edge clock triggering, and a maximum operating frequency of 30MHz. It offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 30ns. Operating within a supply voltage range of 4.5V to 5.5V, this device is halogen-free and RoHS compliant.
Onsemi MC74HCT574ADWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | D-Type, Flip-Flop, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
