
Quad 2-input XOR gate IC featuring CMOS technology and LSTTL compatible inputs. This surface mount device operates within a 2V to 6V supply voltage range, offering a propagation delay of 20ns. With four independent XOR gates, it supports a maximum operating temperature of 125°C and is RoHS compliant and halogen-free. Packaged in a 14-pin SOIC case, it is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC74HCT86ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
