
CMOS Hex Inverter IC, SOIC-14 package, featuring 6 independent inverter gates. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Offers ±5.2mA output current and a propagation delay of 12ns. Designed for surface mount applications, this halogen-free and lead-free component boasts a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HCU04ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCU04ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
