
The MC74HCU04AFEL is a 6-channel CMOS inverter from Onsemi, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 12ns. The device is RoHS compliant and has a quiescent current of 1uA. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Onsemi MC74HCU04AFEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCU04AFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
