
Hex 1-input inverter gate IC, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a propagation delay of 12ns and a turn-on delay time of 105ns. Supports output currents of 5.2mA (low level) and -5.2mA (high level). Housed in a 14-pin PDIP package for through-hole mounting, with a wide operating temperature range from -55°C to 125°C. CMOS technology, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HCU04ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HCU04ANG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCU04ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
