The MC74LCX00DTR2 is a 4-input NAND gate IC with a propagation delay of 5.5ns and a quiescent current of 10uA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. The device is packaged in a TSSOP-14 package and is mounted on the surface. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Onsemi MC74LCX00DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
No datasheet is available for this part.