
Low Voltage CMOS Quad 2-Input NAND Gate, designed for surface mount applications in a TSSOP package. Features a minimum supply voltage of 2V and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers a high-level output current of -24mA and a low-level output current of 24mA. Operating temperature range spans from -40°C to 85°C, with a propagation delay of 5.5ns. This RoHS compliant component is halogen-free and lead-free.
Onsemi MC74LCX00DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX00DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
