
Low voltage CMOS hex inverter, SOIC package, featuring 6 independent inverter gates. Operates from a 2V to 5.5V supply voltage with a typical 3.6V operating voltage. Delivers ±24mA high/low level output current and boasts a 5.2ns propagation delay. Surface mountable, halogen-free, and lead-free compliant, this component is designed for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LCX04DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
