
Surface mount hex inverter IC featuring CMOS technology, operating from a 2V to 5.5V supply range with a nominal 3.6V. This integrated circuit provides 6 independent inverter functions, each with a high-level output current of -24mA and a low-level output current of 24mA. With a propagation delay of 5.2ns and a turn-on delay time of 6.2ns, it is suitable for applications requiring fast switching. The component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LCX04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 10 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
