
Low Voltage CMOS Hex Buffer with Open Drain Outputs, featuring 5V-tolerant inputs. This surface-mount IC operates from a 2V to 5.5V supply, with a nominal 5.5V. It provides 6 independent buffer elements, each with 1 input and 1 output, supporting non-inverting logic. Key electrical characteristics include a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 3ns. The component is housed in a TSSOP-14 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LCX07DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
