
CMOS Quad 2-Input AND Gate, SOIC package, offering 4 independent AND gates. Features a wide operating voltage range of 2V to 3.6V, with a nominal supply voltage of 3.6V. Delivers 24mA output current (both high and low) and exhibits a typical propagation delay of 5.5ns. This surface mount component is halogen-free, lead-free, and RoHS compliant, operating from -40°C to 85°C.
Onsemi MC74LCX08DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
No datasheet is available for this part.
