The MC74LCX08DR2 is a dual AND gate logic IC from Onsemi, featuring 2 inputs and 4 functions. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 2.5V, maximum of 3.6V, and minimum of 2V. The IC has a propagation delay of 6.6ns and a maximum output current of 24μA. It is packaged in a 14-pin SOP package with a load capacitance of 50pF.
Sign in to ask questions about the Onsemi MC74LCX08DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LCX08DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LCX08DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.