
The MC74LCX08DTR2 is a 4-channel CMOS AND gate with a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.5ns. The device has a quiescent current of 10uA and is RoHS compliant. It is suitable for use in surface mount applications and is available on tape and reel packaging.
Sign in to ask questions about the Onsemi MC74LCX08DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LCX08DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX08DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.