
CMOS Quad 2-Input AND Gate IC, operating from a 2V to 3.6V supply range. Features include a 5.5ns propagation delay, 24mA output current, and TTL output type. This surface mount component is housed in a 14-pin TSSOP package, measuring 4.5mm width, 5.1mm length, and 1.05mm height. It is halogen-free, lead-free, and RoHS compliant, with a minimum operating temperature of -40°C and a maximum of 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LCX08DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
