
Automotive-grade 4-channel non-inverting buffer/line driver featuring 3-state CMOS technology. This surface-mount component offers a 2V to 3.6V supply voltage range with a nominal 3.6V. Delivering 24mA low-level and -24mA high-level output current, it boasts a 9.1ns propagation delay and 6.5ns turn-on delay. Packaged in a 14-pin TSSOP with dimensions of 5.1mm x 4.5mm x 1.05mm, this RoHS and Halogen Free component operates from -40°C to 85°C.
Onsemi MC74LCX125DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX125DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
