The MC74LCX14DTR2 is a 6-input inverter with a propagation delay of 6.5ns and a quiescent current of 10uA. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP-14 package. The device is RoHS compliant and features high level and low level output currents of 24mA. It is suitable for use in surface mount applications and is packaged on a tape and reel.
Onsemi MC74LCX14DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX14DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
