
Low voltage CMOS hex inverter with Schmitt trigger inputs, designed for surface mounting in a TSSOP-14 package. Features 5.0 V-tolerant inputs, offering a 3.6V nominal supply voltage with a 2V minimum and 3.6V maximum. Delivers 24mA high and low level output current, with a typical propagation delay of 7.8ns. Operates across a temperature range of -40°C to 85°C, is RoHS and Halogen Free compliant, and utilizes CMOS technology.
Onsemi MC74LCX14DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
