
Dual 16-channel, 3-state bus transceiver for surface mount applications. Features bidirectional data flow with 8 bits per element and 2 independent circuits. Operates from a 2V to 3.6V supply voltage, offering a maximum output current of 24mA. CMOS technology ensures low quiescent current of 20uA. Packaged in a 48-pin TSSOP with dimensions of 12.6mm x 6.2mm x 0.95mm.
Sign in to ask questions about the Onsemi MC74LCX16245DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LCX16245DTG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Transmitters | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX16245DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
