The MC74LCX16373DTR2 is a dual 8-bit bus driver from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 2.5 to 3.6 volts and a propagation delay of 6.6 nanoseconds. The device has 48 terminals and is packaged in a TSSOP-48 package with a width of 6.1 millimeters and a length of 12.5 millimeters. It is designed for industrial applications and has a maximum output current of 24 microamperes.
Onsemi MC74LCX16373DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LCX16373DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.